RS PRO Rounded Type K Thermocouple Temperature Probe, 200mm Length, 6mm Diameter, 250 °C Max

Technical Document
Specifications
Brand
RS ProProbe Type
Type K Thermocouple
Probe Tip Type
Rounded
Probe Length
200mm
Probe Diameter
6mm
Maximum Temperature Measurement
250 °C
Cable Length
1m
Country of Origin
United Kingdom
€ 101.18
€ 101.18 Each (ex VAT)
€ 120.40
€ 120.40 Each (inc. VAT)
1
€ 101.18
€ 101.18 Each (ex VAT)
€ 120.40
€ 120.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProbe Type
Type K Thermocouple
Probe Tip Type
Rounded
Probe Length
200mm
Probe Diameter
6mm
Maximum Temperature Measurement
250 °C
Cable Length
1m
Country of Origin
United Kingdom