RS PRO Rounded Type K Thermocouple Temperature Probe, 200mm Length, 6mm Diameter, 250 °C Max
RS Stock No.: 284-2443Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProbe Type
Type K Thermocouple
Probe Tip Type
Rounded
Probe Length
200mm
Probe Diameter
6mm
Maximum Temperature Measurement
250 °C
Cable Length
1m
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 94.86
€ 94.86 Each (ex VAT)
€ 112.88
€ 112.88 Each (inc. VAT)
RS PRO Rounded Type K Thermocouple Temperature Probe, 200mm Length, 6mm Diameter, 250 °C Max
1
€ 94.86
€ 94.86 Each (ex VAT)
€ 112.88
€ 112.88 Each (inc. VAT)
RS PRO Rounded Type K Thermocouple Temperature Probe, 200mm Length, 6mm Diameter, 250 °C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProbe Type
Type K Thermocouple
Probe Tip Type
Rounded
Probe Length
200mm
Probe Diameter
6mm
Maximum Temperature Measurement
250 °C
Cable Length
1m
Country of Origin
United Kingdom