E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Royal Blue Cotton Cap

RS Stock No.: 137-0285Brand: RS PRO
brand-logo
View all in Hats

Technical Document

Specifications

Brand

RS Pro

Style

Cap

Colour

Royal Blue

Material

Cotton

Adjustable

Yes

Country of Origin

China

Product details

RS Pro Ultimate 5 Panel Cap

RS Pro Ultimate 5 panel cap is made from 100% cotton with a contemporary style and includes a Rip-strap size adjuster. A comfortable and stylish cap that is available in various colours.

FEATURES and BENEFITS:

Ultimate 5 panel cap
Contemporary style
Rip-strap size adjuster
Material – 100% cotton
Various colours available including – Black, Green, Grey, Navy, Red, Royal Blue, White

Stock information temporarily unavailable.

€ 12.61

€ 12.61 Each (ex VAT)

€ 15.01

€ 15.01 Each (inc. VAT)

RS PRO Royal Blue Cotton Cap

€ 12.61

€ 12.61 Each (ex VAT)

€ 15.01

€ 15.01 Each (inc. VAT)

RS PRO Royal Blue Cotton Cap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Style

Cap

Colour

Royal Blue

Material

Cotton

Adjustable

Yes

Country of Origin

China

Product details

RS Pro Ultimate 5 Panel Cap

RS Pro Ultimate 5 panel cap is made from 100% cotton with a contemporary style and includes a Rip-strap size adjuster. A comfortable and stylish cap that is available in various colours.

FEATURES and BENEFITS:

Ultimate 5 panel cap
Contemporary style
Rip-strap size adjuster
Material – 100% cotton
Various colours available including – Black, Green, Grey, Navy, Red, Royal Blue, White