E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Royal Blue Micro Bump Cap, ABS Protective Material

RS Stock No.: 918-5686Brand: RS PRO
brand-logo
View all in Bump Caps

Technical Document

Specifications

Brand

RS Pro

Colour

Royal Blue

Peak Type

Micro

Adjustable

Yes

Protective Material

ABS

Cap Material

Cotton

Integral Sweatband

No

Machine Washable

No

Complies With EN812

Yes

Head Size

52 - 65cm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Royal Blue Micro Bump Cap, ABS Protective Material

P.O.A.

RS PRO Royal Blue Micro Bump Cap, ABS Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Royal Blue

Peak Type

Micro

Adjustable

Yes

Protective Material

ABS

Cap Material

Cotton

Integral Sweatband

No

Machine Washable

No

Complies With EN812

Yes

Head Size

52 - 65cm

Country of Origin

China

You may be interested in