RS PRO RS-084, Unmanaged 5 Port Ethernet Switch

RS Stock No.: 282-4456Brand: RS PRO
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

4

SFP Ports

1

Network Speed Class

Gigabit

Height

160mm

Network Speed

10/100/1000Mbit/s

Model

RS-084

RS-485 Ports

0

Depth

135mm

Width

135mm

Dimensions

160mm x 135mm x 49mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 140.17

€ 140.17 Each (ex VAT)

€ 166.80

€ 166.80 Each (inc. VAT)

RS PRO RS-084, Unmanaged 5 Port Ethernet Switch

€ 140.17

€ 140.17 Each (ex VAT)

€ 166.80

€ 166.80 Each (inc. VAT)

RS PRO RS-084, Unmanaged 5 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

4

SFP Ports

1

Network Speed Class

Gigabit

Height

160mm

Network Speed

10/100/1000Mbit/s

Model

RS-084

RS-485 Ports

0

Depth

135mm

Width

135mm

Dimensions

160mm x 135mm x 49mm

Country of Origin

United Kingdom