Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO RS-125 Moisture Meter, 0.2 → 2 %, 6 → 44 % RH Max, ±0.05 (Materials) %, ±1 (Wood) % Accuracy,

RS Stock No.: 146-9081Brand: RS PRO
brand-logo
View all in Moisture Meters

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

0.2 → 2 %, 6 → 44 % RH

Best Accuracy

±0.05 (Materials) %, ±1 (Wood) %

Display Type

Analogue

Scale Type

Building Materials, Wood

Power Source

Battery

Battery Type

CR 2032 x 3

Dimensions

139 x 47 x 25mm

Weight

93g

Minimum Operating Temperature

0°C

Height

139mm

Length

47mm

Maximum Operating Temperature

+60°C

Model Number p

RS-125

Model Number (p)

RS-125

Width

25mm

Country of Origin

China

Stock information temporarily unavailable.

€ 71.91

€ 71.91 Each (ex VAT)

€ 85.57

€ 85.57 Each (inc. VAT)

RS PRO RS-125 Moisture Meter, 0.2 → 2 %, 6 → 44 % RH Max, ±0.05 (Materials) %, ±1 (Wood) % Accuracy,

€ 71.91

€ 71.91 Each (ex VAT)

€ 85.57

€ 85.57 Each (inc. VAT)

RS PRO RS-125 Moisture Meter, 0.2 → 2 %, 6 → 44 % RH Max, ±0.05 (Materials) %, ±1 (Wood) % Accuracy,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

0.2 → 2 %, 6 → 44 % RH

Best Accuracy

±0.05 (Materials) %, ±1 (Wood) %

Display Type

Analogue

Scale Type

Building Materials, Wood

Power Source

Battery

Battery Type

CR 2032 x 3

Dimensions

139 x 47 x 25mm

Weight

93g

Minimum Operating Temperature

0°C

Height

139mm

Length

47mm

Maximum Operating Temperature

+60°C

Model Number p

RS-125

Model Number (p)

RS-125

Width

25mm

Country of Origin

China