E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO RS-218 Handheld Digital Multimeter, True RMS, 200mA ac Max, 200mA dc Max, 600V ac Max - UKAS Calibrated

RS Stock No.: 192-5979Brand: RS PRO
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

RS-218

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Calibrated

UKAS

Absolute Maximum DC Current Measurement

200mA dc

Absolute Maximum AC Current Measurement

200mA ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Capacitance Measurement

100µF

True RMS

Yes

Maximum Frequency

10kHz

DC Current Measurement Resolution

0.1µA dc

AC Current Measurement Resolution

0.1µA ac

AC Voltage Measurement Resolution

1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Capacitance Measurement Resolution

10pF

Safety Category Level

CAT IV

Best AC Current Accuracy

±2.5 %

Best Capacitance Measurement Accuracy

±3 %

Minimum Operating Temperature

0°C

Height

116mm

Weight

145g

Best DC Current Accuracy

±2 %

Width

36mm

Length

59mm

Dimensions

59 x 36 x 116mm

Best DC Voltage Accuracy

±0.5 %

Best AC Voltage Accuracy

±1 %

Safety Category Voltage

600V

Battery Type

AAA

Best Resistance Measurement Accuracy

±0.8 %

Maximum Operating Temperature

+40°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO RS-218 Handheld Digital Multimeter, True RMS, 200mA ac Max, 200mA dc Max, 600V ac Max - UKAS Calibrated

Calibration type

P.O.A.

RS PRO RS-218 Handheld Digital Multimeter, True RMS, 200mA ac Max, 200mA dc Max, 600V ac Max - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

RS-218

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Calibrated

UKAS

Absolute Maximum DC Current Measurement

200mA dc

Absolute Maximum AC Current Measurement

200mA ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Capacitance Measurement

100µF

True RMS

Yes

Maximum Frequency

10kHz

DC Current Measurement Resolution

0.1µA dc

AC Current Measurement Resolution

0.1µA ac

AC Voltage Measurement Resolution

1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Capacitance Measurement Resolution

10pF

Safety Category Level

CAT IV

Best AC Current Accuracy

±2.5 %

Best Capacitance Measurement Accuracy

±3 %

Minimum Operating Temperature

0°C

Height

116mm

Weight

145g

Best DC Current Accuracy

±2 %

Width

36mm

Length

59mm

Dimensions

59 x 36 x 116mm

Best DC Voltage Accuracy

±0.5 %

Best AC Voltage Accuracy

±1 %

Safety Category Voltage

600V

Battery Type

AAA

Best Resistance Measurement Accuracy

±0.8 %

Maximum Operating Temperature

+40°C

Country of Origin

China