Technical Document
Specifications
Brand
RS ProMaximum Light Level
40000lx
Minimum Light Level
0lx
Best Accuracy
±5 %
Resolution
0.1 lx
Sensor Type
Silicon Photo Diode
Battery Type
9V
Power Source
Battery
Weight
175g
Features
Easy Transfer of Measuring Data to User Smart Phone
Height
35.6mm
Length
206mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
54mm
Model Number p
RS-92
Model Number (p)
RS-92
Distrelec Product Id
30404005
Country of Origin
China
€ 88.49
€ 88.49 Each (ex VAT)
€ 105.30
€ 105.30 Each (inc. VAT)
1
€ 88.49
€ 88.49 Each (ex VAT)
€ 105.30
€ 105.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Light Level
40000lx
Minimum Light Level
0lx
Best Accuracy
±5 %
Resolution
0.1 lx
Sensor Type
Silicon Photo Diode
Battery Type
9V
Power Source
Battery
Weight
175g
Features
Easy Transfer of Measuring Data to User Smart Phone
Height
35.6mm
Length
206mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
54mm
Model Number p
RS-92
Model Number (p)
RS-92
Distrelec Product Id
30404005
Country of Origin
China