E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO RS-946 Handheld Digital Multimeter, True RMS, 600V ac Max - UKAS Calibrated

RS Stock No.: 192-5961Brand: RS PRO
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

RS-946

Display Type

Digital

Functions Measured

AC Voltage, DC Voltage, Resistance

Calibrated

UKAS

Absolute Maximum Resistance Measurement

4kΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

True RMS

Yes

Safety Category Level

CAT IV

Width

48mm

Length

70mm

Dimensions

70 x 48 x 150mm

Best DC Voltage Accuracy

±0.5 %

Best AC Voltage Accuracy

±1 %

Height

150mm

Weight

200g

Safety Category Voltage

600V

Battery Type

1.5 V

Best Resistance Measurement Accuracy

±1 %

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO RS-946 Handheld Digital Multimeter, True RMS, 600V ac Max - UKAS Calibrated

Calibration type

P.O.A.

RS PRO RS-946 Handheld Digital Multimeter, True RMS, 600V ac Max - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

RS-946

Display Type

Digital

Functions Measured

AC Voltage, DC Voltage, Resistance

Calibrated

UKAS

Absolute Maximum Resistance Measurement

4kΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

True RMS

Yes

Safety Category Level

CAT IV

Width

48mm

Length

70mm

Dimensions

70 x 48 x 150mm

Best DC Voltage Accuracy

±0.5 %

Best AC Voltage Accuracy

±1 %

Height

150mm

Weight

200g

Safety Category Voltage

600V

Battery Type

1.5 V

Best Resistance Measurement Accuracy

±1 %

Country of Origin

China