RS PRO RS-9862S Infrared Thermometer, -50°C Min, +2200°C Max, ±0.5 °C Accuracy, °C and °F Measurements

RS Stock No.: 200-3700Brand: RS PRODistrelec Article No.: 30394973
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+2200°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-50°C

Best Accuracy

±0.5 °C

Distance to spot Ratio

50:1

Emissivity

0.1 → 1, Adjustable

Model Number p

RS-9862S

Model Number (p)

RS-9862S

Data Storage

Yes

Length

205mm

Width

62mm

Height

155mm

Weight

410g

Plug Type

USB

Distrelec Product Id

30394973

Country of Origin

China

Stock information temporarily unavailable.

€ 643.26

€ 643.26 Each (ex VAT)

€ 765.48

€ 765.48 Each (inc. VAT)

RS PRO RS-9862S Infrared Thermometer, -50°C Min, +2200°C Max, ±0.5 °C Accuracy, °C and °F Measurements

€ 643.26

€ 643.26 Each (ex VAT)

€ 765.48

€ 765.48 Each (inc. VAT)

RS PRO RS-9862S Infrared Thermometer, -50°C Min, +2200°C Max, ±0.5 °C Accuracy, °C and °F Measurements
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+2200°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-50°C

Best Accuracy

±0.5 °C

Distance to spot Ratio

50:1

Emissivity

0.1 → 1, Adjustable

Model Number p

RS-9862S

Model Number (p)

RS-9862S

Data Storage

Yes

Length

205mm

Width

62mm

Height

155mm

Weight

410g

Plug Type

USB

Distrelec Product Id

30394973

Country of Origin

China