Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO RS PRO, 12V, AA, NiCd Rechargeable Battery, 1.3Ah

RS Stock No.: 246-6427Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Model Number

MFH9001

Size

AA

IEC Name

10HR15/50

Nominal Voltage

12V

Capacity

1.3Ah

Chemistry

NiCd

Terminal Type

Plug In

Brand Range

RS PRO

Operating Temperature Range

-20 → +60°C

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Country of Origin

China

Stock information temporarily unavailable.

€ 67.76

€ 67.76 Each (ex VAT)

€ 80.63

€ 80.63 Each (inc. VAT)

RS PRO RS PRO, 12V, AA, NiCd Rechargeable Battery, 1.3Ah

€ 67.76

€ 67.76 Each (ex VAT)

€ 80.63

€ 80.63 Each (inc. VAT)

RS PRO RS PRO, 12V, AA, NiCd Rechargeable Battery, 1.3Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Model Number

MFH9001

Size

AA

IEC Name

10HR15/50

Nominal Voltage

12V

Capacity

1.3Ah

Chemistry

NiCd

Terminal Type

Plug In

Brand Range

RS PRO

Operating Temperature Range

-20 → +60°C

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Country of Origin

China