RS PRO RSIR-95 Infrared Thermometer, -20°C Min, +280°C Max, ±1 (Probe) % Accuracy, °C Measurements With RS Calibration

RS Stock No.: 192-6520Brand: RS PRO
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+280°C

Temperature Scale

Centigrade

Calibrated

RSCAL

Absolute Minimum Temperature Measurement

-20°C

Best Accuracy

±1 (Probe) %

Distance to spot Ratio

4:1

Emissivity

0.95

Model Number p

RSIR-95

Resolution

0.1 °C

Response Time

<500 ms

Length

50mm

Width

67mm

Height

185mm

Weight

180g

Country of Origin

China

Stock information temporarily unavailable.

€ 274.08

€ 274.08 Each (ex VAT)

€ 326.16

€ 326.16 Each (inc. VAT)

RS PRO RSIR-95 Infrared Thermometer, -20°C Min, +280°C Max, ±1 (Probe) % Accuracy, °C Measurements With RS Calibration

Calibration type

€ 274.08

€ 274.08 Each (ex VAT)

€ 326.16

€ 326.16 Each (inc. VAT)

RS PRO RSIR-95 Infrared Thermometer, -20°C Min, +280°C Max, ±1 (Probe) % Accuracy, °C Measurements With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+280°C

Temperature Scale

Centigrade

Calibrated

RSCAL

Absolute Minimum Temperature Measurement

-20°C

Best Accuracy

±1 (Probe) %

Distance to spot Ratio

4:1

Emissivity

0.95

Model Number p

RSIR-95

Resolution

0.1 °C

Response Time

<500 ms

Length

50mm

Width

67mm

Height

185mm

Weight

180g

Country of Origin

China