RS PRO RSLDM-80H Laser Measure, 0.05 → 80m Range, ±1.5 mm Accuracy

RS Stock No.: 126-8819Brand: RS PRODistrelec Article No.: 30394872
brand-logo
View all in Laser Measures

Technical Document

Specifications

Brand

RS Pro

Measurement Range

0.05 → 80m

Accuracy

±1.5 mm

Imperial or Metric

Imperial, Metric

Display Type

LCD

Laser Class

Class 2

Laser Wavelength

635nm

Power Source

Battery

Weight

100g

Model Number p

RSLDM-80H

Country of Origin

China

Product details

RS Pro Distance Meters

Stock information temporarily unavailable.

€ 153.07

€ 153.07 Each (ex VAT)

€ 182.15

€ 182.15 Each (inc. VAT)

RS PRO RSLDM-80H Laser Measure, 0.05 → 80m Range, ±1.5 mm Accuracy

€ 153.07

€ 153.07 Each (ex VAT)

€ 182.15

€ 182.15 Each (inc. VAT)

RS PRO RSLDM-80H Laser Measure, 0.05 → 80m Range, ±1.5 mm Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Measurement Range

0.05 → 80m

Accuracy

±1.5 mm

Imperial or Metric

Imperial, Metric

Display Type

LCD

Laser Class

Class 2

Laser Wavelength

635nm

Power Source

Battery

Weight

100g

Model Number p

RSLDM-80H

Country of Origin

China

Product details

RS Pro Distance Meters