E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO RSPRO38-10 Contactor, 110 V ac Coil, 3-Pole, 38 A, 18.5 kW, 1NO, 690 V

RS Stock No.: 250-8824Brand: RS PRO
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

38 A

Range

RSPRO38-10

Power Rating

18.5 kW

Function

Electromechanical

Normal State Configuration

1NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Length

93mm

Width

55mm

Depth

93mm

Mounting Style

DIN Rail

Minimum Operating Temperature

-25°C

Load Current

38A

Control Voltage

110V 50/60Hz

Maximum Operating Temperature

60°C

Country of Origin

China

Stock information temporarily unavailable.

€ 209.40

€ 209.40 Each (ex VAT)

€ 249.19

€ 249.19 Each (inc. VAT)

RS PRO RSPRO38-10 Contactor, 110 V ac Coil, 3-Pole, 38 A, 18.5 kW, 1NO, 690 V

€ 209.40

€ 209.40 Each (ex VAT)

€ 249.19

€ 249.19 Each (inc. VAT)

RS PRO RSPRO38-10 Contactor, 110 V ac Coil, 3-Pole, 38 A, 18.5 kW, 1NO, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

38 A

Range

RSPRO38-10

Power Rating

18.5 kW

Function

Electromechanical

Normal State Configuration

1NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Length

93mm

Width

55mm

Depth

93mm

Mounting Style

DIN Rail

Minimum Operating Temperature

-25°C

Load Current

38A

Control Voltage

110V 50/60Hz

Maximum Operating Temperature

60°C

Country of Origin

China