Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO RSPRO50-11 Contactor, 230 V ac Coil, 3-Pole, 50 A, 22 kW, 1NO/1NC, 690 V

RS Stock No.: 250-8836Brand: RS PRO
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

50 A

Range

RSPRO50-11

Power Rating

22 kW

Function

Electromechanical

Normal State Configuration

1NO/1NC

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO/1NC

Terminal Type

Screw

Length

120mm

Width

64mm

Depth

114mm

Mounting Style

DIN Rail

Minimum Operating Temperature

-25°C

Load Current

50A

Control Voltage

230V 50/60Hz

Maximum Operating Temperature

60°C

Country of Origin

China

Stock information temporarily unavailable.

€ 249.21

€ 249.21 Each (ex VAT)

€ 296.56

€ 296.56 Each (inc. VAT)

RS PRO RSPRO50-11 Contactor, 230 V ac Coil, 3-Pole, 50 A, 22 kW, 1NO/1NC, 690 V

€ 249.21

€ 249.21 Each (ex VAT)

€ 296.56

€ 296.56 Each (inc. VAT)

RS PRO RSPRO50-11 Contactor, 230 V ac Coil, 3-Pole, 50 A, 22 kW, 1NO/1NC, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

50 A

Range

RSPRO50-11

Power Rating

22 kW

Function

Electromechanical

Normal State Configuration

1NO/1NC

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO/1NC

Terminal Type

Screw

Length

120mm

Width

64mm

Depth

114mm

Mounting Style

DIN Rail

Minimum Operating Temperature

-25°C

Load Current

50A

Control Voltage

230V 50/60Hz

Maximum Operating Temperature

60°C

Country of Origin

China