Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO RSPROCR-13 Contactor, 230 V ac Coil, 1-Pole, 4 A, -, 3NO/1NC, 500 V

RS Stock No.: 250-8866Brand: RS PRO
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

230 V ac

Number of Poles

1

Contact Voltage Rating

500 V

Contact Current Rating

4 A

Range

RSPROCR-13

Power Rating

-

Function

Electromechanical

Normal State Configuration

3NO/1NC

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

3NO/1NC

Terminal Type

Screw

Length

89mm

Width

36mm

Depth

74mm

Mounting Style

DIN Rail

Minimum Operating Temperature

-25°C

Load Current

4A

Control Voltage

230V 50/60Hz

Maximum Operating Temperature

60°C

Country of Origin

China

Stock information temporarily unavailable.

€ 57.24

€ 57.24 Each (ex VAT)

€ 68.12

€ 68.12 Each (inc. VAT)

RS PRO RSPROCR-13 Contactor, 230 V ac Coil, 1-Pole, 4 A, -, 3NO/1NC, 500 V

€ 57.24

€ 57.24 Each (ex VAT)

€ 68.12

€ 68.12 Each (inc. VAT)

RS PRO RSPROCR-13 Contactor, 230 V ac Coil, 1-Pole, 4 A, -, 3NO/1NC, 500 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

230 V ac

Number of Poles

1

Contact Voltage Rating

500 V

Contact Current Rating

4 A

Range

RSPROCR-13

Power Rating

-

Function

Electromechanical

Normal State Configuration

3NO/1NC

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

3NO/1NC

Terminal Type

Screw

Length

89mm

Width

36mm

Depth

74mm

Mounting Style

DIN Rail

Minimum Operating Temperature

-25°C

Load Current

4A

Control Voltage

230V 50/60Hz

Maximum Operating Temperature

60°C

Country of Origin

China