E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO S6003-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 35mm O.D

RS Stock No.: 234-6876Brand: RS PRO
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

3.35kN

Dynamic Load Rating

6.8kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6003

Bearing Reference Number

S6003-2RS

Stock information temporarily unavailable.

€ 16.11

€ 16.11 Each (ex VAT)

€ 19.17

€ 19.17 Each (inc. VAT)

RS PRO S6003-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 35mm O.D

€ 16.11

€ 16.11 Each (ex VAT)

€ 19.17

€ 19.17 Each (inc. VAT)

RS PRO S6003-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 35mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

3.35kN

Dynamic Load Rating

6.8kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6003

Bearing Reference Number

S6003-2RS