Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Screened 2 Core, 5.4mm od, 100m, Grey

RS Stock No.: 484-8878Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Screened/Unscreened

Screened

Insulation material

PVC

Outer Diameter

5.4mm

Length

100m

Sheath Colour

Grey

Conductor Strand Type

Stranded

Core Strands

28/0.1 mm

Conductor Material

Annealed Copper

Size of Strands

0.1 mm

Capacitance Core To Screen

225pF/m

Screen Type

Lapped Screen

Number of Strands

28

Sheath Material

Polyvinyl Chloride PVC

Cable Shape

Multicore

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Screened 2 Core, 5.4mm od, 100m, Grey

P.O.A.

RS PRO Screened 2 Core, 5.4mm od, 100m, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Screened/Unscreened

Screened

Insulation material

PVC

Outer Diameter

5.4mm

Length

100m

Sheath Colour

Grey

Conductor Strand Type

Stranded

Core Strands

28/0.1 mm

Conductor Material

Annealed Copper

Size of Strands

0.1 mm

Capacitance Core To Screen

225pF/m

Screen Type

Lapped Screen

Number of Strands

28

Sheath Material

Polyvinyl Chloride PVC

Cable Shape

Multicore

You may be interested in