E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO SDG1062X Arbitrary Waveform Generator, 60MHz Max

RS Stock No.: 188-2474Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Maximum Frequency

60MHz

Maximum Frequency Triangle Ramps

500kHz

Minimum Frequency Triangle Ramps

1µHz

Maximum Sampling Frequency

150Msps

Resolution

1 μHz

Minimum Pulse Width

32.6ns

Arbitrary Waveforms

Yes

Interface Type

LAN, USB Device, USB Host

Minimum Operating Temperature

0°C

Height

107.2mm

Width

295.7mm

Length

260.3mm

Model Number p

SDG1062X

Weight

3.4kg

Connector Type

USB

Dimensions

260.3 x 295.7 x 107.2mm

Maximum Output Amplitude

20V Pk-Pk

Sweep

Linear, Logarithmic

Rise - Fall Time

22.4 (Pulse) s, 4.2 (Square) ns

Maximum Operating Temperature

+40°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO SDG1062X Arbitrary Waveform Generator, 60MHz Max

Calibration type

P.O.A.

RS PRO SDG1062X Arbitrary Waveform Generator, 60MHz Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Frequency

60MHz

Maximum Frequency Triangle Ramps

500kHz

Minimum Frequency Triangle Ramps

1µHz

Maximum Sampling Frequency

150Msps

Resolution

1 μHz

Minimum Pulse Width

32.6ns

Arbitrary Waveforms

Yes

Interface Type

LAN, USB Device, USB Host

Minimum Operating Temperature

0°C

Height

107.2mm

Width

295.7mm

Length

260.3mm

Model Number p

SDG1062X

Weight

3.4kg

Connector Type

USB

Dimensions

260.3 x 295.7 x 107.2mm

Maximum Output Amplitude

20V Pk-Pk

Sweep

Linear, Logarithmic

Rise - Fall Time

22.4 (Pulse) s, 4.2 (Square) ns

Maximum Operating Temperature

+40°C

Country of Origin

China