Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Security Alarm Door & Window Switch Surface Mount 500mA, 50V dc

RS Stock No.: 333-192Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Surface Mount

Activation Type

Proximity Switch

Switch Configuration

Normally Open

Switching Current

500mA

Switching Voltage

50V dc

Operating Gap

15mm

Depth

13.6 mm

Height

59 mm

Operating Gap Maximum

15mm

Width

14mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Security Alarm Door & Window Switch Surface Mount 500mA, 50V dc

P.O.A.

RS PRO Security Alarm Door & Window Switch Surface Mount 500mA, 50V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Surface Mount

Activation Type

Proximity Switch

Switch Configuration

Normally Open

Switching Current

500mA

Switching Voltage

50V dc

Operating Gap

15mm

Depth

13.6 mm

Height

59 mm

Operating Gap Maximum

15mm

Width

14mm

Country of Origin

United Kingdom

You may be interested in