E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, Security Floodlight, 20 W, 1800 lm, IP65 PIR, 220 → 240 V ac

RS Stock No.: 188-3494Brand: RS PRO
brand-logo
View all in Floodlights

Technical Document

Specifications

Brand

RS Pro

Wattage

20 W

Voltage

220 → 240 V ac

IP Rating

IP65

Sensor

PIR

Luminosity

1800 lm

Dimensions

163 x 35 x 191.5 mm

Colour Temperature

3000 K, 4000 K, 5000K

Life Hours

30000h

Height

191.5mm

Width

163 mm

Depth

35 mm

Lamp Type

LED

Floodlight Type

Indoor, Outdoor

PIR Included

Yes

Beam Angle

110°

Case Material

Aluminium

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, Security Floodlight, 20 W, 1800 lm, IP65 PIR, 220 → 240 V ac

P.O.A.

RS PRO, Security Floodlight, 20 W, 1800 lm, IP65 PIR, 220 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wattage

20 W

Voltage

220 → 240 V ac

IP Rating

IP65

Sensor

PIR

Luminosity

1800 lm

Dimensions

163 x 35 x 191.5 mm

Colour Temperature

3000 K, 4000 K, 5000K

Life Hours

30000h

Height

191.5mm

Width

163 mm

Depth

35 mm

Lamp Type

LED

Floodlight Type

Indoor, Outdoor

PIR Included

Yes

Beam Angle

110°

Case Material

Aluminium

Country of Origin

China

You may be interested in