Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO, Security Floodlight, 28 LED, 20 W, 1800 lm, IP65 PIR, 220 → 240 V ac

RS Stock No.: 217-5274Brand: RS PRO
brand-logo
View all in Floodlights

Technical Document

Specifications

Brand

RS Pro

Wattage

20 W

Voltage

220 → 240 V ac

Incandescent Equivalent Wattage

20W

IP Rating

IP65

Number of LEDs

28

Sensor

PIR

Luminosity

1800 lm

Dimensions

125 x 55 x 113 mm

Colour Temperature

4000K

Height

113mm

Life Hours

30000h

Width

55 mm

Solar Panel

No

Series

REX Slimline

Hazardous Area

No

Lamp Type

LED

Floodlight Type

Indoor, Outdoor

PIR Included

Yes

Beam Angle

110°

Plug Type

British

Case Material

Aluminium, Toughened Glass

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO, Security Floodlight, 28 LED, 20 W, 1800 lm, IP65 PIR, 220 → 240 V ac

P.O.A.

RS PRO, Security Floodlight, 28 LED, 20 W, 1800 lm, IP65 PIR, 220 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Wattage

20 W

Voltage

220 → 240 V ac

Incandescent Equivalent Wattage

20W

IP Rating

IP65

Number of LEDs

28

Sensor

PIR

Luminosity

1800 lm

Dimensions

125 x 55 x 113 mm

Colour Temperature

4000K

Height

113mm

Life Hours

30000h

Width

55 mm

Solar Panel

No

Series

REX Slimline

Hazardous Area

No

Lamp Type

LED

Floodlight Type

Indoor, Outdoor

PIR Included

Yes

Beam Angle

110°

Plug Type

British

Case Material

Aluminium, Toughened Glass

Country of Origin

China