RS PRO Selector Switch - (NC/NO) 2 Positions

RS Stock No.: 820-0469Brand: RS PRO
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

RS Pro

Number of Positions

2

Contact Configuration

NC/NO

IP Rating

IP65

Depth

55mm

Diameter

18mm

Dimensions

18 (Dia.) x 55mm

Terminal Type

Solder

Mounting Type

Panel Mount

Mounting Hole Size

16mm

Mechanical Life

250000Operations

Contact Material

Silver

Height

55mm

Maximum Operating Temperature

+55°C

Country of Origin

Taiwan, Province Of China

Product details

Rotary Selector Switch IP65 (16mm)

These rotary selector switches feature IP65 protection and a mechanical lifetime of over 250000 operations.

Contact rating 5A at 250 V ac

Stock information temporarily unavailable.

€ 31.04

€ 31.04 Each (ex VAT)

€ 36.94

€ 36.94 Each (inc. VAT)

RS PRO Selector Switch - (NC/NO) 2 Positions

€ 31.04

€ 31.04 Each (ex VAT)

€ 36.94

€ 36.94 Each (inc. VAT)

RS PRO Selector Switch - (NC/NO) 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 31.04
5 - 9€ 29.37
10 - 24€ 27.38
25+€ 25.76

Technical Document

Specifications

Brand

RS Pro

Number of Positions

2

Contact Configuration

NC/NO

IP Rating

IP65

Depth

55mm

Diameter

18mm

Dimensions

18 (Dia.) x 55mm

Terminal Type

Solder

Mounting Type

Panel Mount

Mounting Hole Size

16mm

Mechanical Life

250000Operations

Contact Material

Silver

Height

55mm

Maximum Operating Temperature

+55°C

Country of Origin

Taiwan, Province Of China

Product details

Rotary Selector Switch IP65 (16mm)

These rotary selector switches feature IP65 protection and a mechanical lifetime of over 250000 operations.

Contact rating 5A at 250 V ac