RS PRO Selector Switch - (NC/NO) 3 Positions

Technical Document
Specifications
Brand
RS ProNumber of Positions
3
Contact Configuration
NC/NO
IP Rating
IP65
Depth
55mm
Diameter
18mm
Dimensions
18 (Dia.) x 55mm
Mounting Type
Panel Mount
Mounting Hole Size
16mm
Terminal Type
Solder
Maximum Operating Temperature
+55°C
Contact Material
Silver
Height
55mm
Mechanical Life
250000Operations
Country of Origin
Taiwan, Province Of China
Product details
Illuminated Rotary Selector Switch IP65 (16mm)
Illuminated three position rotary switches which are available in a choice of red, green or blue (front indicator arrow) illumination. For blue see stock no 8200472, green stock no 8200475, red stock no 8200479.
3 position alternate action
Contact rating 5A at 250 V ac
€ 35.32
€ 35.32 Each (ex VAT)
€ 42.03
€ 42.03 Each (inc. VAT)
1
€ 35.32
€ 35.32 Each (ex VAT)
€ 42.03
€ 42.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 35.32 |
5 - 9 | € 32.08 |
10 - 24 | € 30.54 |
25+ | € 28.87 |
Technical Document
Specifications
Brand
RS ProNumber of Positions
3
Contact Configuration
NC/NO
IP Rating
IP65
Depth
55mm
Diameter
18mm
Dimensions
18 (Dia.) x 55mm
Mounting Type
Panel Mount
Mounting Hole Size
16mm
Terminal Type
Solder
Maximum Operating Temperature
+55°C
Contact Material
Silver
Height
55mm
Mechanical Life
250000Operations
Country of Origin
Taiwan, Province Of China
Product details
Illuminated Rotary Selector Switch IP65 (16mm)
Illuminated three position rotary switches which are available in a choice of red, green or blue (front indicator arrow) illumination. For blue see stock no 8200472, green stock no 8200475, red stock no 8200479.
3 position alternate action
Contact rating 5A at 250 V ac