RS PRO Selector Switch - (on-on), Illuminated 2 Positions

RS Stock No.: 877-1983Brand: RS PRO
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

RS Pro

Number of Positions

2

Contact Configuration

on-on

IP Rating

IP67

Angle of Throw

90°

Terminal Type

Quick Connect, Solder

Illuminated

Yes

Country of Origin

Taiwan, Province Of China

€ 42.44

€ 42.44 Each (ex VAT)

€ 50.50

€ 50.50 Each (inc. VAT)

RS PRO Selector Switch - (on-on), Illuminated 2 Positions

€ 42.44

€ 42.44 Each (ex VAT)

€ 50.50

€ 50.50 Each (inc. VAT)

RS PRO Selector Switch - (on-on), Illuminated 2 Positions

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 42.44
10 - 24€ 38.61
25 - 49€ 36.31
50+€ 33.26

Technical Document

Specifications

Brand

RS Pro

Number of Positions

2

Contact Configuration

on-on

IP Rating

IP67

Angle of Throw

90°

Terminal Type

Quick Connect, Solder

Illuminated

Yes

Country of Origin

Taiwan, Province Of China