E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Self-Adhesive Thermal Interface Sheet, 0.16mm Thick, 10W/m·K, Graphite, 150 x 150mm

RS Stock No.: 794-3973Brand: RS PRODistrelec Article No.: 30403526
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Brand

RS Pro

Dimensions

150 x 150mm

Thickness

0.16mm

Length

150mm

Width

150mm

Thermal Conductivity

10W/m·K

Material

Graphite

Self-Adhesive

Yes

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Hardness

Shore A 80

Colour

Black

Operating Temperature Range

-50 → +150 °C

Product details

RS PRO Graphite Thermal Interface Material

RS PRO range of thermally conductive graphite interface material heat pads which are available in plain, 1 sided adhesive and PET coated. Thermal gap pads provide a thermal interface between heatsinks (devices or substances for absorbing unwanted or excess heat) and electronic devices. They’re particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.

Why is thermal interface material important?

RS PRO thermal interface materials also known as TIMs are designed to dispel and transfer heat out of electronic devices. During application, they are flexible and inserted between heat-generating semiconductors or components and offer high thermal conductivity.

Features and Benefits

  • Thermally conductive graphite interface material

  • Great thermal conductivity

  • Colour: Black

  • Hardness: 80 Shore A

  • Easy to use

RS PRO Thermal Interface Sheet Variants – Available Separately

  • 50x150x0.16 mm, no adhesive – RS stock no: 794-3979

  • 150x150x0.50 mm, no adhesive – RS stock no: 794-3982

  • 150x150x0.80 mm, no adhesive – RS stock no: 794-3998

  • 150x150x0.16 mm, 1-side adhesive – RS stock no: 794-3973

  • 150x150x0.50 mm, 1-side adhesive – RS stock no: 794-3985

  • 150x150x0.80 mm, 1-side adhesive – RS stock no: 794-3991

  • 150x150x0.50 mm, PET coated, no adhesive – RS stock no: 794-3989

  • 150x150x0.80 mm, PET coated, no adhesive – RS stock no: 794-3995

Typical Applications:

Electronic devices need to maintain the right temperature to work effectively. If the conditions become too hot or too cold, this can cause the components to malfunction. To keep electronic components functioning at the right temperature, the devices use a variety of different elements such as thermal gap fillers pads and gels that will keep the temperatures in the right parameters for quality performance.

Thermal pads are used in various applications which include:

  • Electronic components: IC / CPU / MOS LED / M/B / P/S / Heat Sink / LCD-TV

  • Notebook PC / PC / Telecom Device / Wireless Hub

  • DDR II Module / DVD Application

  • Hand-Set applications

FAQs

How do thermal pads work?

By keeping the internal components of electronic products from wear and tear resulting from high circuit board temperatures, thermal pads help to provide extended longevity. They’re also important in providing safety by eliminating the possibility of electrical fires. Thermal pads are soft and comfortable, which helps to provide vibration and shock damping to minimise potential damage to components. They’re manufactured in a variety of standard thicknesses and dimensions but can also be custom fabricated to fit various applications.

Why RS PRO?

RS PRO have a great range of products for the heating or cooling of electronic devices, components, or enclosures to help devices maintain the right temperature to work effectively.

Stock information temporarily unavailable.

€ 22.24

€ 22.24 Each (ex VAT)

€ 26.47

€ 26.47 Each (inc. VAT)

RS PRO Self-Adhesive Thermal Interface Sheet, 0.16mm Thick, 10W/m·K, Graphite, 150 x 150mm

€ 22.24

€ 22.24 Each (ex VAT)

€ 26.47

€ 26.47 Each (inc. VAT)

RS PRO Self-Adhesive Thermal Interface Sheet, 0.16mm Thick, 10W/m·K, Graphite, 150 x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 22.24
10 - 24€ 20.78
25 - 49€ 20.15
50+€ 19.76

Technical Document

Specifications

Brand

RS Pro

Dimensions

150 x 150mm

Thickness

0.16mm

Length

150mm

Width

150mm

Thermal Conductivity

10W/m·K

Material

Graphite

Self-Adhesive

Yes

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Hardness

Shore A 80

Colour

Black

Operating Temperature Range

-50 → +150 °C

Product details

RS PRO Graphite Thermal Interface Material

RS PRO range of thermally conductive graphite interface material heat pads which are available in plain, 1 sided adhesive and PET coated. Thermal gap pads provide a thermal interface between heatsinks (devices or substances for absorbing unwanted or excess heat) and electronic devices. They’re particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.

Why is thermal interface material important?

RS PRO thermal interface materials also known as TIMs are designed to dispel and transfer heat out of electronic devices. During application, they are flexible and inserted between heat-generating semiconductors or components and offer high thermal conductivity.

Features and Benefits

  • Thermally conductive graphite interface material

  • Great thermal conductivity

  • Colour: Black

  • Hardness: 80 Shore A

  • Easy to use

RS PRO Thermal Interface Sheet Variants – Available Separately

  • 50x150x0.16 mm, no adhesive – RS stock no: 794-3979

  • 150x150x0.50 mm, no adhesive – RS stock no: 794-3982

  • 150x150x0.80 mm, no adhesive – RS stock no: 794-3998

  • 150x150x0.16 mm, 1-side adhesive – RS stock no: 794-3973

  • 150x150x0.50 mm, 1-side adhesive – RS stock no: 794-3985

  • 150x150x0.80 mm, 1-side adhesive – RS stock no: 794-3991

  • 150x150x0.50 mm, PET coated, no adhesive – RS stock no: 794-3989

  • 150x150x0.80 mm, PET coated, no adhesive – RS stock no: 794-3995

Typical Applications:

Electronic devices need to maintain the right temperature to work effectively. If the conditions become too hot or too cold, this can cause the components to malfunction. To keep electronic components functioning at the right temperature, the devices use a variety of different elements such as thermal gap fillers pads and gels that will keep the temperatures in the right parameters for quality performance.

Thermal pads are used in various applications which include:

  • Electronic components: IC / CPU / MOS LED / M/B / P/S / Heat Sink / LCD-TV

  • Notebook PC / PC / Telecom Device / Wireless Hub

  • DDR II Module / DVD Application

  • Hand-Set applications

FAQs

How do thermal pads work?

By keeping the internal components of electronic products from wear and tear resulting from high circuit board temperatures, thermal pads help to provide extended longevity. They’re also important in providing safety by eliminating the possibility of electrical fires. Thermal pads are soft and comfortable, which helps to provide vibration and shock damping to minimise potential damage to components. They’re manufactured in a variety of standard thicknesses and dimensions but can also be custom fabricated to fit various applications.

Why RS PRO?

RS PRO have a great range of products for the heating or cooling of electronic devices, components, or enclosures to help devices maintain the right temperature to work effectively.