Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Serial Cable Assembly, 1m PVC

RS Stock No.: 758-7541Brand: RS PRO
brand-logo
View all in Serial Cables

Technical Document

Specifications

Brand

RS Pro

Length

1m

Sheath Colour

Black

Outer Sheath Material

PVC

Country of Origin

China

Product details

9 Way Female to 9 Way Female Cables

Black serial cables with two 9 way female D connectors, fully shielded against EMI/RFI interference.

Features & Benefits

Terminated at both ends with fully moulded 9-pin female 'D' connectors
EMI/RFI shielding

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Serial Cable Assembly, 1m PVC

P.O.A.

RS PRO Serial Cable Assembly, 1m PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

1m

Sheath Colour

Black

Outer Sheath Material

PVC

Country of Origin

China

Product details

9 Way Female to 9 Way Female Cables

Black serial cables with two 9 way female D connectors, fully shielded against EMI/RFI interference.

Features & Benefits

Terminated at both ends with fully moulded 9-pin female 'D' connectors
EMI/RFI shielding

You may be interested in