Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!

RS PRO Shaft Collar, One Piece, Set Screw, Bore 10mm, OD 20mm, W 10mm, Stainless Steel

RS Stock No.: 122-3451Brand: RS PRO
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

10mm

One/Two Piece

One Piece

Material

Stainless Steel

Single/Double Wide

Single

Outside Diameter

20mm

Fastening

Set Screw

Threaded Bore Size

M5

Width

10mm

Finish

Corrosion Resistant

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 12.69

€ 12.69 1 Bag of 2 (ex VAT)

€ 15.10

€ 15.10 1 Bag of 2 (inc. VAT)

RS PRO Shaft Collar, One Piece, Set Screw, Bore 10mm, OD 20mm, W 10mm, Stainless Steel

€ 12.69

€ 12.69 1 Bag of 2 (ex VAT)

€ 15.10

€ 15.10 1 Bag of 2 (inc. VAT)

RS PRO Shaft Collar, One Piece, Set Screw, Bore 10mm, OD 20mm, W 10mm, Stainless Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 12.69
5 - 9€ 12.40
10 - 24€ 12.22
25+€ 12.01
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

10mm

One/Two Piece

One Piece

Material

Stainless Steel

Single/Double Wide

Single

Outside Diameter

20mm

Fastening

Set Screw

Threaded Bore Size

M5

Width

10mm

Finish

Corrosion Resistant

Country of Origin

China

You may be interested in