RS PRO Shaft Collar, One Piece, Set Screw, Bore 14mm, OD 25mm, W 12mm, Steel

RS Stock No.: 823-6951Brand: RS PRO
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

14mm

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single

Outside Diameter

25mm

Fastening

Set Screw

Threaded Bore Size

M6

Width

12mm

Finish

Zinc Plated

Country of Origin

China

Product details

Steel Shaft Collars

A range of zinc plated steel shaft collars for positioning power transmission components such as bearings, sprockets and pulleys to shafts. Supplied with setscrew.

Zinc plated for corrosion resistance
Quick and easy installation
Metric bore sizes

Supplied with

Setscrew

Stock information temporarily unavailable.

€ 2.74

€ 2.74 Each (ex VAT)

€ 3.26

€ 3.26 Each (inc. VAT)

RS PRO Shaft Collar, One Piece, Set Screw, Bore 14mm, OD 25mm, W 12mm, Steel

€ 2.74

€ 2.74 Each (ex VAT)

€ 3.26

€ 3.26 Each (inc. VAT)

RS PRO Shaft Collar, One Piece, Set Screw, Bore 14mm, OD 25mm, W 12mm, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 2.74
5 - 9€ 2.74
10 - 24€ 2.71
25+€ 2.71

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

14mm

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single

Outside Diameter

25mm

Fastening

Set Screw

Threaded Bore Size

M6

Width

12mm

Finish

Zinc Plated

Country of Origin

China

Product details

Steel Shaft Collars

A range of zinc plated steel shaft collars for positioning power transmission components such as bearings, sprockets and pulleys to shafts. Supplied with setscrew.

Zinc plated for corrosion resistance
Quick and easy installation
Metric bore sizes

Supplied with

Setscrew