E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Shielding Bubble Bags 255mm(W)x 125mm(L)

RS Stock No.: 284-2344Brand: RS PRO
brand-logo
View all in Anti Static Packaging

Technical Document

Specifications

Brand

RS Pro

Packaging Type

Shielding Bubble Bags

Type

Shielding Bubble Bags

Bubble Bag

Yes

Colour

Semi Transparent

Length

125mm

Width

255mm

Country of Origin

China

Stock information temporarily unavailable.

€ 10.45

€ 2.09 Each (In a Pack of 5) (ex VAT)

€ 12.44

€ 2.487 Each (In a Pack of 5) (inc. VAT)

RS PRO Shielding Bubble Bags 255mm(W)x 125mm(L)

€ 10.45

€ 2.09 Each (In a Pack of 5) (ex VAT)

€ 12.44

€ 2.487 Each (In a Pack of 5) (inc. VAT)

RS PRO Shielding Bubble Bags 255mm(W)x 125mm(L)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Packaging Type

Shielding Bubble Bags

Type

Shielding Bubble Bags

Bubble Bag

Yes

Colour

Semi Transparent

Length

125mm

Width

255mm

Country of Origin

China