E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Shim Kit, Brass - Yellow

RS Stock No.: 518-728Brand: RS PRO
brand-logo
View all in Shim Kits

Technical Document

Specifications

Brand

RS Pro

Material

Brass

Thickness

0.05 → 0.8mm

Length

300mm

Width

150mm

Number of Sheets

10

Colour

Yellow

Country of Origin

United States

Stock information temporarily unavailable.

€ 390.71

€ 390.71 Each (ex VAT)

€ 464.94

€ 464.94 Each (inc. VAT)

RS PRO Shim Kit, Brass - Yellow

€ 390.71

€ 390.71 Each (ex VAT)

€ 464.94

€ 464.94 Each (inc. VAT)

RS PRO Shim Kit, Brass - Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2€ 390.71
3 - 5€ 368.97
6 - 11€ 354.43
12+€ 326.99

Technical Document

Specifications

Brand

RS Pro

Material

Brass

Thickness

0.05 → 0.8mm

Length

300mm

Width

150mm

Number of Sheets

10

Colour

Yellow

Country of Origin

United States