RS PRO Short Lever Selector Switch - (1NO) 22.5mm Cutout Diameter 2 Positions
RS Stock No.: 238-3952Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSelector Switch Type
Selector Switch Complete Unit
Number of Positions
2
Actuator Type
Short Lever
Contact Configuration
1NO
IP Rating
IP20, IP65
Cutout Diameter
22.5mm
Illuminated
No
Colour
Black
Switch Actuation
Spring Return from Right
Country of Origin
Italy
Stock information temporarily unavailable.
€ 26.68
€ 26.68 Each (ex VAT)
€ 31.75
€ 31.75 Each (inc. VAT)
RS PRO Short Lever Selector Switch - (1NO) 22.5mm Cutout Diameter 2 Positions
1
€ 26.68
€ 26.68 Each (ex VAT)
€ 31.75
€ 31.75 Each (inc. VAT)
RS PRO Short Lever Selector Switch - (1NO) 22.5mm Cutout Diameter 2 Positions
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSelector Switch Type
Selector Switch Complete Unit
Number of Positions
2
Actuator Type
Short Lever
Contact Configuration
1NO
IP Rating
IP20, IP65
Cutout Diameter
22.5mm
Illuminated
No
Colour
Black
Switch Actuation
Spring Return from Right
Country of Origin
Italy