RS PRO Signal Conditioner, Current Input, Current, Voltage Output, 24V ac/dc Supply

RS Stock No.: 192-3395Brand: RS PRO
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

RS Pro

Module Type

Analogue Signal Converter

Input Signal Type

Current

Output Signal Type

Current, Voltage

Input Range

4 → 20mA

Output Range

4 → 20mA

Supply Voltage

24V ac/dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +60°C

Series

LCIS-WP-WAA

Maximum Operating Temperature

+60°C

Termination

Screw

Minimum Operating Temperature

-25°C

Country of Origin

Germany

You may be interested in
RS PRO Signal Conditioner
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

€ 237.90

€ 237.90 Each (ex VAT)

€ 283.10

€ 283.10 Each (inc. VAT)

RS PRO Signal Conditioner, Current Input, Current, Voltage Output, 24V ac/dc Supply

€ 237.90

€ 237.90 Each (ex VAT)

€ 283.10

€ 283.10 Each (inc. VAT)

RS PRO Signal Conditioner, Current Input, Current, Voltage Output, 24V ac/dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Signal Conditioner
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Module Type

Analogue Signal Converter

Input Signal Type

Current

Output Signal Type

Current, Voltage

Input Range

4 → 20mA

Output Range

4 → 20mA

Supply Voltage

24V ac/dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +60°C

Series

LCIS-WP-WAA

Maximum Operating Temperature

+60°C

Termination

Screw

Minimum Operating Temperature

-25°C

Country of Origin

Germany

You may be interested in
RS PRO Signal Conditioner
P.O.A.Each (ex VAT)