E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Signal Conditioner, Current Input, Relay Output, 115V ac Supply

RS Stock No.: 629-465Brand: RS PRO
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

RS Pro

Module Type

Trip Amplifier

Input Signal Type

Current

Output Signal Type

Relay

Input Range

4 → 20mA

Output Range

2 A, 220 V dc, 250V ac

Supply Voltage

115 V ac, 230V ac

Mounting Type

DIN Rail Mount

Operating Temperature Range

0 → +45°C

Series

TYA-201

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+45°C

Termination

Screw

Country of Origin

United Kingdom

Product details

Signal Conditioning Units

RS Pro single or dual trip amplifiers with the facility to arrange each trip so that the alarm condition can be above (high trip) or below (low trip) the set point. The relay can be either energise/de-energise in the alarm condition (fail-safe) or de-energise/energise in the alarm condition (non-fail safe).

Dual supply voltage operation
Bi-colour LED status indication
Front panel adjustment of "Trip Levels"

Input and output stages powered from separate secondaries of the supply transformer to provide 3-port isolation
Dual supply voltage operation
LED indication of "power on"

Stock information temporarily unavailable.

€ 244.74

€ 244.74 Each (ex VAT)

€ 291.24

€ 291.24 Each (inc. VAT)

RS PRO Signal Conditioner, Current Input, Relay Output, 115V ac Supply

€ 244.74

€ 244.74 Each (ex VAT)

€ 291.24

€ 291.24 Each (inc. VAT)

RS PRO Signal Conditioner, Current Input, Relay Output, 115V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Module Type

Trip Amplifier

Input Signal Type

Current

Output Signal Type

Relay

Input Range

4 → 20mA

Output Range

2 A, 220 V dc, 250V ac

Supply Voltage

115 V ac, 230V ac

Mounting Type

DIN Rail Mount

Operating Temperature Range

0 → +45°C

Series

TYA-201

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+45°C

Termination

Screw

Country of Origin

United Kingdom

Product details

Signal Conditioning Units

RS Pro single or dual trip amplifiers with the facility to arrange each trip so that the alarm condition can be above (high trip) or below (low trip) the set point. The relay can be either energise/de-energise in the alarm condition (fail-safe) or de-energise/energise in the alarm condition (non-fail safe).

Dual supply voltage operation
Bi-colour LED status indication
Front panel adjustment of "Trip Levels"

Input and output stages powered from separate secondaries of the supply transformer to provide 3-port isolation
Dual supply voltage operation
LED indication of "power on"