E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Silicone, Flexible Tubing, 13mm ID, 17mm OD, Translucent, 1m

RS Stock No.: 273-2504Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

13mm

Outer Diameter

17mm

Material

Silicone

Hose Pipe Action

Peristaltic Pump, Transfer

Suitable Applications

Biopharmaceutical, Chemical, Food & Beverage, Medical

Standards Met

BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+200°C

Colour

Translucent

Length

1m

Food Grade

Yes

Peristaltic Pump Compatible

Yes

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 43.12

€ 43.12 Each (ex VAT)

€ 51.31

€ 51.31 Each (inc. VAT)

RS PRO Silicone, Flexible Tubing, 13mm ID, 17mm OD, Translucent, 1m

€ 43.12

€ 43.12 Each (ex VAT)

€ 51.31

€ 51.31 Each (inc. VAT)

RS PRO Silicone, Flexible Tubing, 13mm ID, 17mm OD, Translucent, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

13mm

Outer Diameter

17mm

Material

Silicone

Hose Pipe Action

Peristaltic Pump, Transfer

Suitable Applications

Biopharmaceutical, Chemical, Food & Beverage, Medical

Standards Met

BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+200°C

Colour

Translucent

Length

1m

Food Grade

Yes

Peristaltic Pump Compatible

Yes

Country of Origin

United Kingdom