E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Silicone Rubber Black Cable Sleeve, 2mm Diameter, 10m Length

RS Stock No.: 399-423Brand: RS PRO
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

2mm

Colour

Black

Material

Silicone Rubber

Sleeve Length

10m

Braided

No

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Wall Thickness

0.5mm

Standards Met

RoHS Compliant, UL E345553

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Silicone Rubber Black Cable Sleeve, 2mm Diameter, 10m Length

P.O.A.

RS PRO Silicone Rubber Black Cable Sleeve, 2mm Diameter, 10m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

2mm

Colour

Black

Material

Silicone Rubber

Sleeve Length

10m

Braided

No

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Wall Thickness

0.5mm

Standards Met

RoHS Compliant, UL E345553

Country of Origin

United Kingdom