Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Silver Aluminium, Anodized Profile Strut, 30 x 60 mm, 8mm Groove, 3m Length

RS Stock No.: 264-7868Brand: RS PRO
brand-logo
View all in Tubing and Profile Struts

Technical Document

Specifications

Brand

RS Pro

Strut Profile

30 x 60 mm

Structural Element Type

Strut Profile

Length

3m

Groove Size

8mm

Number of Grooves

6

Material

Aluminium, Anodized

Colour

Silver

Series

B8 3060

Country of Origin

Austria

Stock information temporarily unavailable.

€ 126.86

€ 126.86 Each (ex VAT)

€ 150.96

€ 150.96 Each (inc. VAT)

RS PRO Silver Aluminium, Anodized Profile Strut, 30 x 60 mm, 8mm Groove, 3m Length

€ 126.86

€ 126.86 Each (ex VAT)

€ 150.96

€ 150.96 Each (inc. VAT)

RS PRO Silver Aluminium, Anodized Profile Strut, 30 x 60 mm, 8mm Groove, 3m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Strut Profile

30 x 60 mm

Structural Element Type

Strut Profile

Length

3m

Groove Size

8mm

Number of Grooves

6

Material

Aluminium, Anodized

Colour

Silver

Series

B8 3060

Country of Origin

Austria