Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Silver Aluminium Profile Strut, 20 x 20 mm, 5mm Groove, 1000mm Length

RS Stock No.: 187-3273Brand: RS PRODistrelec Article No.: 30406898
brand-logo
View all in Tubing and Profile Struts

Technical Document

Specifications

Brand

RS Pro

Strut Profile

20 x 20 mm

Structural Element Type

Strut Profile

Length

1000mm

Groove Size

5mm

Number of Grooves

3

Material

Aluminium

Colour

Silver

Product System

Series 2

Series

Profile 5

Distrelec Product Id

30406898

Country of Origin

China

Stock information temporarily unavailable.

€ 15.61

€ 15.61 Each (ex VAT)

€ 18.58

€ 18.58 Each (inc. VAT)

RS PRO Silver Aluminium Profile Strut, 20 x 20 mm, 5mm Groove, 1000mm Length

€ 15.61

€ 15.61 Each (ex VAT)

€ 18.58

€ 18.58 Each (inc. VAT)

RS PRO Silver Aluminium Profile Strut, 20 x 20 mm, 5mm Groove, 1000mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 15.61
5 - 9€ 15.53
10 - 24€ 15.45
25+€ 15.35

Technical Document

Specifications

Brand

RS Pro

Strut Profile

20 x 20 mm

Structural Element Type

Strut Profile

Length

1000mm

Groove Size

5mm

Number of Grooves

3

Material

Aluminium

Colour

Silver

Product System

Series 2

Series

Profile 5

Distrelec Product Id

30406898

Country of Origin

China