E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Silver Ball Clamping Knob, M5, Threaded Hole

RS Stock No.: 144-3626Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M5

Thread Diameter

5mm

Thread Length

9mm

Knob Shape

Ball

Mounting Type

Threaded Hole

Knob Diameter

20mm

Hole Length

9mm

Colour

Silver

Stock information temporarily unavailable.

€ 15.01

€ 15.01 1 Bag of 2 (ex VAT)

€ 17.86

€ 17.86 1 Bag of 2 (inc. VAT)

RS PRO Silver Ball Clamping Knob, M5, Threaded Hole

€ 15.01

€ 15.01 1 Bag of 2 (ex VAT)

€ 17.86

€ 17.86 1 Bag of 2 (inc. VAT)

RS PRO Silver Ball Clamping Knob, M5, Threaded Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 15.01
5 - 9€ 14.46
10 - 29€ 13.97
30+€ 13.23

Technical Document

Specifications

Brand

RS Pro

Thread

M5

Thread Diameter

5mm

Thread Length

9mm

Knob Shape

Ball

Mounting Type

Threaded Hole

Knob Diameter

20mm

Hole Length

9mm

Colour

Silver