RS PRO Silver Brass Cable Gland, M20 Thread, 12.5mm min., 21mm max., IP68

Technical Document
Specifications
Brand
RS ProThread Size
M20
Maximum Cable Diameter
21mm
Minimum Cable Diameter
12.5mm
Material
Brass
Colour
Silver
IP Rating
IP68
Country of Origin
China
€ 43.57
€ 43.57 Each (ex VAT)
€ 51.85
€ 51.85 Each (inc. VAT)
1
€ 43.57
€ 43.57 Each (ex VAT)
€ 51.85
€ 51.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M20
Maximum Cable Diameter
21mm
Minimum Cable Diameter
12.5mm
Material
Brass
Colour
Silver
IP Rating
IP68
Country of Origin
China