Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Silver Brass Cable Gland, M20 Thread, 7.5mm min., 12mm max., IP68

RS Stock No.: 282-3632Brand: RS PRO
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

RS Pro

Thread Size

M20

Maximum Cable Diameter

12mm

Minimum Cable Diameter

7.5mm

Material

Brass

Colour

Silver

IP Rating

IP68

Country of Origin

China

Stock information temporarily unavailable.

€ 17.10

€ 17.10 Each (ex VAT)

€ 20.35

€ 20.35 Each (inc. VAT)

RS PRO Silver Brass Cable Gland, M20 Thread, 7.5mm min., 12mm max., IP68

€ 17.10

€ 17.10 Each (ex VAT)

€ 20.35

€ 20.35 Each (inc. VAT)

RS PRO Silver Brass Cable Gland, M20 Thread, 7.5mm min., 12mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M20

Maximum Cable Diameter

12mm

Minimum Cable Diameter

7.5mm

Material

Brass

Colour

Silver

IP Rating

IP68

Country of Origin

China