Technical Document
Specifications
Brand
RS ProLock Type
Cam Lock
Unlock Method
Key
Panel To Tongue Depth
25mm
Material
Die Cast
Finish
Zinc
Colour
Silver
IP Rating
IP54
Country of Origin
China
€ 7.99
€ 7.99 Each (ex VAT)
€ 9.51
€ 9.51 Each (inc. VAT)
1
€ 7.99
€ 7.99 Each (ex VAT)
€ 9.51
€ 9.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLock Type
Cam Lock
Unlock Method
Key
Panel To Tongue Depth
25mm
Material
Die Cast
Finish
Zinc
Colour
Silver
IP Rating
IP54
Country of Origin
China