Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Single Layer Ceramic Capacitor (SLCC) 100pF 3kV dc ±5% SL Dielectric, Through Hole +125°C Max Op. Temp.

RS Stock No.: 180-4817Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Capacitance

100pF

Voltage

3kV dc

Mounting Type

Through Hole

Tolerance

±5%

Dielectric

SL

Diameter

9.5mm

Suppression Class

Class I

Maximum Operating Temperature

+125°C

Tolerance Plus

+5%

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-25°C

Terminal Type

Solder

Tolerance Minus

-5%

Capacitor Family

Single Layer

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 80.00

€ 0.08 Each (In a Bag of 1000) (ex VAT)

€ 95.20

€ 0.095 Each (In a Bag of 1000) (inc. VAT)

RS PRO Single Layer Ceramic Capacitor (SLCC) 100pF 3kV dc ±5% SL Dielectric, Through Hole +125°C Max Op. Temp.

€ 80.00

€ 0.08 Each (In a Bag of 1000) (ex VAT)

€ 95.20

€ 0.095 Each (In a Bag of 1000) (inc. VAT)

RS PRO Single Layer Ceramic Capacitor (SLCC) 100pF 3kV dc ±5% SL Dielectric, Through Hole +125°C Max Op. Temp.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
1000 - 2000€ 0.08€ 80.00
3000+€ 0.08€ 80.00

Technical Document

Specifications

Brand

RS Pro

Capacitance

100pF

Voltage

3kV dc

Mounting Type

Through Hole

Tolerance

±5%

Dielectric

SL

Diameter

9.5mm

Suppression Class

Class I

Maximum Operating Temperature

+125°C

Tolerance Plus

+5%

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-25°C

Terminal Type

Solder

Tolerance Minus

-5%

Capacitor Family

Single Layer

Country of Origin

Taiwan, Province Of China