E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Single Layer Ceramic Capacitor (SLCC) 2.2nF 2kV dc ±20% Y5U Dielectric, Through Hole +85°C Max Op. Temp.

RS Stock No.: 180-4826Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Capacitance

2.2nF

Voltage

2kV dc

Mounting Type

Through Hole

Series

YU2022

Tolerance

±20%

Dielectric

Y5U

Diameter

10mm

Suppression Class

Class II

Maximum Operating Temperature

+85°C

Tolerance Plus

+20%

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-25°C

Terminal Type

Solder

Tolerance Minus

-20%

Capacitor Family

Single Layer

Tolerance (Minus)

-20%

Tolerance (Plus)

+20%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 80.00

€ 0.08 Each (In a Bag of 1000) (ex VAT)

€ 95.20

€ 0.095 Each (In a Bag of 1000) (inc. VAT)

RS PRO Single Layer Ceramic Capacitor (SLCC) 2.2nF 2kV dc ±20% Y5U Dielectric, Through Hole +85°C Max Op. Temp.

€ 80.00

€ 0.08 Each (In a Bag of 1000) (ex VAT)

€ 95.20

€ 0.095 Each (In a Bag of 1000) (inc. VAT)

RS PRO Single Layer Ceramic Capacitor (SLCC) 2.2nF 2kV dc ±20% Y5U Dielectric, Through Hole +85°C Max Op. Temp.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
1000 - 2000€ 0.08€ 80.00
3000+€ 0.08€ 80.00

Technical Document

Specifications

Brand

RS Pro

Capacitance

2.2nF

Voltage

2kV dc

Mounting Type

Through Hole

Series

YU2022

Tolerance

±20%

Dielectric

Y5U

Diameter

10mm

Suppression Class

Class II

Maximum Operating Temperature

+85°C

Tolerance Plus

+20%

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-25°C

Terminal Type

Solder

Tolerance Minus

-20%

Capacitor Family

Single Layer

Tolerance (Minus)

-20%

Tolerance (Plus)

+20%

Country of Origin

Taiwan, Province Of China