E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Single, Portable General Purpose Hydraulic Cylinder, 15t, 257mm stroke

RS Stock No.: 235-8237Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Stroke

257mm

Capacity

15t

Closed Height

379mm

Single/Double Acting

Single

Cylinder Type

Solid Plunger, Spring Return

Extended Height

636mm

Cylinder Effective Area

24cm²

Oil Capacity

611cm³

Outside Diameter

75mm

Maximum Operating Pressure

700bar

Weight

11.5kg

Country of Origin

Spain

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Single, Portable General Purpose Hydraulic Cylinder, 15t, 257mm stroke

P.O.A.

RS PRO Single, Portable General Purpose Hydraulic Cylinder, 15t, 257mm stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Stroke

257mm

Capacity

15t

Closed Height

379mm

Single/Double Acting

Single

Cylinder Type

Solid Plunger, Spring Return

Extended Height

636mm

Cylinder Effective Area

24cm²

Oil Capacity

611cm³

Outside Diameter

75mm

Maximum Operating Pressure

700bar

Weight

11.5kg

Country of Origin

Spain

You may be interested in