RS PRO Single, Portable General Purpose Hydraulic Cylinder, 30t, 150mm stroke

Technical Document
Specifications
Brand
RS ProStroke
150mm
Capacity
30t
Closed Height
270mm
Single/Double Acting
Single
Cylinder Type
Solid Plunger, Spring Return
Extended Height
420mm
Cylinder Effective Area
44cm²
Oil Capacity
663cm³
Outside Diameter
100mm
Maximum Operating Pressure
700bar
Weight
14.6kg
Country of Origin
Spain
€ 1,571.53
€ 1,571.53 Each (ex VAT)
€ 1,870.12
€ 1,870.12 Each (inc. VAT)
1
€ 1,571.53
€ 1,571.53 Each (ex VAT)
€ 1,870.12
€ 1,870.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProStroke
150mm
Capacity
30t
Closed Height
270mm
Single/Double Acting
Single
Cylinder Type
Solid Plunger, Spring Return
Extended Height
420mm
Cylinder Effective Area
44cm²
Oil Capacity
663cm³
Outside Diameter
100mm
Maximum Operating Pressure
700bar
Weight
14.6kg
Country of Origin
Spain