RS PRO Single, Portable Low Height Hydraulic Cylinder, 75t, 16mm stroke

RS Stock No.: 235-8257Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Stroke

16mm

Capacity

75t

Closed Height

79mm

Single/Double Acting

Single

Cylinder Type

Solid Plunger, Spring Return

Extended Height

95mm

Cylinder Effective Area

71cm²

Oil Capacity

167cm³

Maximum Operating Pressure

700bar

Weight

12.5kg

Country of Origin

Spain

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Single, Portable Low Height Hydraulic Cylinder, 75t, 16mm stroke

P.O.A.

RS PRO Single, Portable Low Height Hydraulic Cylinder, 75t, 16mm stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Stroke

16mm

Capacity

75t

Closed Height

79mm

Single/Double Acting

Single

Cylinder Type

Solid Plunger, Spring Return

Extended Height

95mm

Cylinder Effective Area

71cm²

Oil Capacity

167cm³

Maximum Operating Pressure

700bar

Weight

12.5kg

Country of Origin

Spain

You may be interested in