RS PRO Sitting, Standing Computer Desk, 726 → 1176mm x 1.2m x 600mm
RS Stock No.: 119-834Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWork Position
Sitting, Standing
Wheels
No
Keyboard Shelf
No
Height Adjustable
Yes
Material
Metal
Depth
600mm
Height
726 → 1176mm
Width
1.2m
Country of Origin
China
Stock information temporarily unavailable.
€ 198.98
€ 198.98 Each (ex VAT)
€ 236.79
€ 236.79 Each (inc. VAT)
RS PRO Sitting, Standing Computer Desk, 726 → 1176mm x 1.2m x 600mm
1
€ 198.98
€ 198.98 Each (ex VAT)
€ 236.79
€ 236.79 Each (inc. VAT)
RS PRO Sitting, Standing Computer Desk, 726 → 1176mm x 1.2m x 600mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWork Position
Sitting, Standing
Wheels
No
Keyboard Shelf
No
Height Adjustable
Yes
Material
Metal
Depth
600mm
Height
726 → 1176mm
Width
1.2m
Country of Origin
China