Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Slide On Cable Marker, Black on Violet, Pre-printed ""7"", 3 → 4.2mm Cable

RS Stock No.: 225-2165Brand: RS PRO
brand-logo
View all in Cable Markers

Technical Document

Specifications

Brand

RS Pro

Affixing Method

Slide On

Legend

7

Minimum Cable Diameter

3mm

Maximum Cable Diameter

4.2mm

Colour

Black on Violet

Printable

No

Material

PVC

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Resistant To

Oil, Grease

Cable Diameter Range

3 → 4.2mm

Operating Temperature Range

0 °C→+70 °C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 6.03

€ 6.03 1 Bag of 250 (ex VAT)

€ 7.18

€ 7.18 1 Bag of 250 (inc. VAT)

RS PRO Slide On Cable Marker, Black on Violet, Pre-printed ""7"", 3 → 4.2mm Cable

€ 6.03

€ 6.03 1 Bag of 250 (ex VAT)

€ 7.18

€ 7.18 1 Bag of 250 (inc. VAT)

RS PRO Slide On Cable Marker, Black on Violet, Pre-printed ""7"", 3 → 4.2mm Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 6.03
10 - 99€ 6.00
100 - 999€ 5.77
1000+€ 4.75

Technical Document

Specifications

Brand

RS Pro

Affixing Method

Slide On

Legend

7

Minimum Cable Diameter

3mm

Maximum Cable Diameter

4.2mm

Colour

Black on Violet

Printable

No

Material

PVC

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Resistant To

Oil, Grease

Cable Diameter Range

3 → 4.2mm

Operating Temperature Range

0 °C→+70 °C

Country of Origin

Taiwan, Province Of China