Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Slot Cheese Head Brass Machine Screws DIN 84 x 10.0mm

RS Stock No.: 482-9760Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Cheese

Drive Type

Slot

Length Metric

10.0mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Material

Brass

Standards Met

DIN 84

Finish

Nickel Plated

Thread Pitch

0.50mm

Product details

Slotted Cheese head Machine Screws, Metric Thread – Nickel Plated Brass

From RS Pro, a range of superior quality cheese head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The Nickel Plated Brass fixings are available in an array of lengths and thread sizes to suit almost any application.

Typical Applications

• Electrical switch boxes and faceplates
• Domestic wiring

Features and Benefits

• Good Corrosion resistance
• Tarnish resistant
• Improved wear resistance

You may be interested in
Stock information temporarily unavailable.

€ 12.14

€ 12.14 1 Bag of 100 (ex VAT)

€ 14.45

€ 14.45 1 Bag of 100 (inc. VAT)

RS PRO Slot Cheese Head Brass Machine Screws DIN 84 x 10.0mm

€ 12.14

€ 12.14 1 Bag of 100 (ex VAT)

€ 14.45

€ 14.45 1 Bag of 100 (inc. VAT)

RS PRO Slot Cheese Head Brass Machine Screws DIN 84 x 10.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 12.14
5 - 9€ 11.72
10 - 29€ 11.25
30+€ 10.65
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Head Shape

Cheese

Drive Type

Slot

Length Metric

10.0mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Material

Brass

Standards Met

DIN 84

Finish

Nickel Plated

Thread Pitch

0.50mm

Product details

Slotted Cheese head Machine Screws, Metric Thread – Nickel Plated Brass

From RS Pro, a range of superior quality cheese head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The Nickel Plated Brass fixings are available in an array of lengths and thread sizes to suit almost any application.

Typical Applications

• Electrical switch boxes and faceplates
• Domestic wiring

Features and Benefits

• Good Corrosion resistance
• Tarnish resistant
• Improved wear resistance

You may be interested in